Staubli Red Male Banana Plug – Solder Termination, 600V, 10A

RS Stock No.:
2256205
Mfr. Prt No.:
65.9182-22
Brand:
Staubli

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2256205
Product description Staubli Red Male Banana Plug - Solder Termination, 600V, 10A
Manufacturer / Brand Staubli
Manufacturer part number 65.9182-22
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
RS stock number 2256205
Product description Staubli Red Male Banana Plug - Solder Termination, 600V, 10A
Manufacturer / Brand Staubli
Manufacturer part number 65.9182-22

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Stackable Plug

Rated to 600V & 10A CAT II,Refer to stock nos. 225-6227, 225-6249 & 225-6277 for probes, grippers & crocodiles clips


Specifications

Attribute Value
Brand Staubli
Contact Material Beryllium Copper
Length 36 mm
Termination Method Solder
Colour Red
Voltage Rating 600 V
Contact Plating Gold
Insulation Material PVC
Gender Male
Type Banana Plug
Current Rating 10 A
Spring Contact Yes
Checking stock...
IDR
102,897.09
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1102,897.0951,448.55
*price per unit indicative
"Staubli Red Male Banana Plug - Solder Termination, 600V, 10A" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda