RS PRO RSNA 580 RB Red/White Polypropylene 580m Lane Marking Tape, 0.03mm Thickness

RS Stock No.:
1252187
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
RS stock number 1252187
Product description RS PRO RSNA 580 RB Red/White Polypropylene 580m Lane Marking Tape, 0.03mm Thickness
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand RS PRO
Model Number RSNA 580 RB
Backing Material Polypropylene
Width 80 mm
Maximum Operating Temperature +77 °C
Tape Type Lane Marking Tape
Thickness 0.03 mm
Minimum Operating Temperature +4 °C
Colour Red/White
Length 580 m
Checking stock...
IDR
609,201.12
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1609,201.12
*price per unit indicative
"RS PRO RSNA 580 RB Red/White Polypropylene 580m Lane Marking Tape, 0.03mm Thickness" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda