SMC KQ2 Series Elbow Tube-toTube Adaptor, Push In 8 mm to Push In 10 mm, Tube-to-Tube Connection Style

RS Stock No.:
7715421
Mfr. Prt No.:
KQ2L08-10A
Brand:
SMC

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7715421
Product description SMC KQ2 Series Elbow Tube-toTube Adaptor, Push In 8 mm to Push In 10 mm, Tube-to-Tube Connection Style
Manufacturer / Brand SMC
Manufacturer part number KQ2L08-10A

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7715421
Product description SMC KQ2 Series Elbow Tube-toTube Adaptor, Push In 8 mm to Push In 10 mm, Tube-to-Tube Connection Style
Manufacturer / Brand SMC
Manufacturer part number KQ2L08-10A

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Tube-to-Tube Fittings & Plugs

Sealant coated threads minimise assembly time. The fittings can be used on vacuum or positive pressure lines. Suitable for use with nylon, soft nylon or polyurethane tube for compressed air or water (general industry) conveyance.

Reducer Elbow KQ2L

The KQ2L reducer elbow fittings from SMC are quick and easy to install into your pneumatic fittings. These KQ2L reducer elbows are also more compact in design which means that these elbows can be used within a confined space. Reducer elbow fittings are to used to change the tube direction from one-touch fittings by 90° and to reduce the size. The new KQ2 range of products are lighter than previous models and have the advantage of improved insertion and removal forces.

Maximum operating pressure 10 bar
Maximum vacuum operating pressure -100kPa
Proof pressure 3MPa
Ambient and fluid temperature -5 to +60°C (water 0 - 40°C)

Can be used under a wide range of pressures from a low vacuum to 1MPa
Low force required for fitting and removal
Compact dimensions for use within smaller spaces


Specifications

Attribute Value
Pneumatic Fitting Type Elbow Tube-toTube Adaptor
Brand SMC
Maximum Operating Temperature +60 °C
Manufacturer Series KQ2
Tube Connection A Push In 8 mm
Tube Connection A - Type Push In
Tube Connection B Push In 10 mm
Connection Style Tube-to-Tube
Tube Connection B - Tube Size 10 mm
Tube Connection B - Type Push In
Body Material PBT
Tube Connection A - Tube Size 8 mm
Minimum Operating Temperature -5 °C
Connector A Push In 8 mm
Connector B Push In 10 mm
Checking stock...
IDR
363,129.18
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1363,129.1872,625.84
*price per unit indicative
"SMC KQ2 Series Elbow Tube-toTube Adaptor, Push In 8 mm to Push In 10 mm, Tube-to-Tube Connection Style" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda