RS PRO M16 → M12 Cable Gland Adaptor, Nylon 66

RS Stock No.:
8229870
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8229870
Product description RS PRO M16 → M12 Cable Gland Adaptor, Nylon 66
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
RS stock number 8229870
Product description RS PRO M16 → M12 Cable Gland Adaptor, Nylon 66
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 26, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS Cable Reducer Gland

The reducer glands enable switching from large metric external thread to small metric use. This is due to enlarger glands with large metric external thread and small metric internal thread sizes.

UL aproved Nylon 66 material


Specifications

Attribute Value
Brand RS PRO
Colour Black
Exterior Thread Size M16 x 1.5
Standards Met UL 94V-2
Interior Thread Size M12 x 1.5
Type Reducer
Material Nylon 66
Thread Size M16 → M12
Checking stock...
IDR
57,689.50
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
157,689.505,768.95
*price per unit indicative
"RS PRO M16 → M12 Cable Gland Adaptor, Nylon 66" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda