Cynergy3 SPNO Reed Relay, 5V dc Coil, 16 Ω, PCB Mount

RS Stock No.:
1245075
Mfr. Prt No.:
DAT70515F-HR/RS
Brand:
Cynergy3

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1245075
Product description Cynergy3 SPNO Reed Relay, 5V dc Coil, 16 Ω, PCB Mount
Manufacturer / Brand Cynergy3
Manufacturer part number DAT70515F-HR/RS
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
RS stock number 1245075
Product description Cynergy3 SPNO Reed Relay, 5V dc Coil, 16 Ω, PCB Mount
Manufacturer / Brand Cynergy3
Manufacturer part number DAT70515F-HR/RS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Cynergy 3 - Reed Relay D-HR Series

Cynergy 3 reed relays have high isolation voltages. These are ideal for applications such as cardiac defibrillators, test equipment and high voltage power supplies.

Note

The rhodium contact relays have low contact resistance, the tungsten contact relays can switch to higher voltages.

Cynergy 3 - Reed Relay D-HR Series

Features and Benefits

Low contact resistance
10kV ot 15kV isolation
Minimum insulation resistance 1 x 1014
PCB or flying leads connections


Specifications

Attribute Value
Brand Cynergy3
Contact Configuration SPNO
Coil Voltage 5 V dc
Mounting Type PCB Mount
Maximum Switching Current AC 2 A
Maximum Switching Current DC 2 A
Maximum Switching Voltage AC 10000 V ac
Maximum Switching Voltage DC 10000 V
Coil Resistance 16 Ω
Length 60 mm
Height 18.5 mm
Depth 15.8 mm
Dimensions 60 x 15.8 x 18.5 mm
Isolation Coil To Contact 17 kV
Operating Temperature Range -20 → +70 °C
Operating Time Including Bounce 3 ms
Maximum Switching Power DC 50 W
Terminal Type Flying Lead, PC Pin
Contact Material Tungsten
Contact Resistance 250 mΩ
Special Features High Insulation Resistance, Low Contact Resistance
Life 1000000 (50 W) operations, 1000000000 (Dry) operations
Relay Switching Classification General Purpose Relay
Number of Poles 1
Minimum Operating Temperature -20 °C
Maximum Operating Temperature +70 °C
Checking stock...
IDR
1,491,116.24
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,491,116.24
*price per unit indicative
"Cynergy3 SPNO Reed Relay, 5V dc Coil, 16 Ω, PCB Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda