RS PRO 7-Segment LCD Display, Black on Grey, 1 Row by 4-1/2 Characters, Reflective

RS Stock No.:
1847721
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 1847721
Product description RS PRO 7-Segment LCD Display, Black on Grey, 1 Row by 4-1/2 Characters, Reflective
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 15, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

Direct-Drive 7-segment, Reflective & Transflective

Reflective,The reflective types are suitable for use in sunlight and low-light applications. Viewing is enhanced by direct sunlight. Transflective,The transflective types have the ability to be backlit making them ideal for use in low-light or no-light conditions. Suitable LED backlight panels are available: Refer to Accessories range.

CAUTION : Observe ANTI-STATIC precautions when storing or handling these LCD modules.

Extremely low-power
Ideal for battery-powered equipment
Standard 7-segment format with inter-digit decimal points and alternate inter-digit colons
Black segments on a silver background
Wide viewing angle
Supplied as a flat glass plate with rigid pins in a DIL package format

L588572-02

Specifications

Attribute Value
Brand RS PRO
Character Rows 1
Series PHR
Character Width 5.1 mm
Illumination Colour Black
Background Colour Grey
Characters per Row 4-1/2
Display Mode Reflective
Maximum Operating Temperature +80 °C
Backlight Type LED
External Depth 2.8 mm
Display Type 7-Segment
External Dimensions 50.8 x 2.8 x 30.5 mm
Operating Temperature Range -30 → +80 °C
External Height 30.5 mm
Character Height 10.2 mm
External Width 50.8 mm
Character Matrix 1 Row by 4-1/2 Characters
Display Matrix Technology TN
Minimum Operating Temperature -30 °C
Checking stock...
IDR
182,089.04
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1182,089.04
*price per unit indicative
"RS PRO 7-Segment LCD Display, Black on Grey, 1 Row by 4-1/2 Characters, Reflective" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda