Technics Polyester Backpack with Shoulder Strap 340mm x 210mm x 420mm
- RS Stock No.:
- 1340437
- Mfr. Prt No.:
- PT142
- Brand:
- Technics
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 1340437 |
Product description | Technics Polyester Backpack with Shoulder Strap 340mm x 210mm x 420mm |
Manufacturer / Brand | Technics |
Manufacturer part number | PT142 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1340437 |
Product description | Technics Polyester Backpack with Shoulder Strap 340mm x 210mm x 420mm |
Manufacturer / Brand | Technics |
Manufacturer part number | PT142 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 5, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Technics Tool Storage
Technics Backpack
The best way of storing and transporting tools is using specially designed bags that feature easy-access compartments in a variety of sizes and are made from extra-durable materials.
This professional, tool backpack from Technics is made from tough reinforced 600 denier fabric. It features a range of different sized pockets and pouches for storing safely an array of different hand tools while on the move. Adjustable and padded shoulder straps guarantee comfortable carrying of heavy loads. This stylish, functional and robust tool backpack from Technics have a professional design ideal for all-around professional and DIY applications.
Features & Benefits:
• Made from reinforced material: 600 x 600 deniers to minimise wear and tear
• For transporting tools securely and hands-free
• Inner and outer pockets and compartments to secure tools, including a zipped base pocket
• Adjustable shoulder straps
• Reflective piping
Typical Application:
Tool Bags and Tool Backpacks are commonly used by professionals or DIY enthusiast for storing and transporting the required equipment. Specially designed compartments and durable materials guarantee a safe and comfortable operation for a long period of time. These type of bags are usually used by:
• Plumbers
• Electricians
• Car mechanics
• Carpenters
• Builders
• Gas Engineers
FAQs:
Is this backpack weather-proof?
This backpack is made from a combination of 600 denier polyester fabric that guarantees a high level of water resistance. However, it doesn't mean the backpack is fully water protected and cannot be submerged.
Is this backpack lockable?
No, this backpack doesn't feature any locking mechanism
Does this tool backpack come with a warranty?
Yes, like all other Technics products this bag comes with a standard manufacturer's warranty.
NOTE: No tools are supplied with this bag. Tools are shown for reference only.
Specifications
Attribute | Value |
Brand | Technics |
Bag Type | Backpack |
Material | Polyester |
Length | 340 mm |
Width | 210 mm |
Height | 420 mm |
Shoulder Strap | Yes |
Lock Type | Dual Zipper |