Analog Devices LT1964ES5-5#TRMPBF, 1 Low Noise LDO, Regulator 200mA, -5 V 5-Pin, TSOT-23

RS Stock No.:
0411908
Mfr. Prt No.:
LT1964ES5-5#TRMPBF
Brand:
Analog Devices

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0411908
Product description Analog Devices LT1964ES5-5#TRMPBF, 1 Low Noise LDO, Regulator 200mA, -5 V 5-Pin, TSOT-23
Manufacturer / Brand Analog Devices
Manufacturer part number LT1964ES5-5#TRMPBF
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
RS stock number 0411908
Product description Analog Devices LT1964ES5-5#TRMPBF, 1 Low Noise LDO, Regulator 200mA, -5 V 5-Pin, TSOT-23
Manufacturer / Brand Analog Devices
Manufacturer part number LT1964ES5-5#TRMPBF

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 27, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

LDO (Low Dropout) Linear Voltage Regulators, Linear Technology

Linear Technology Low Dropout Linear regulators (LDO) present very low dropout, line and load regulation and fast transient response. The positive, negative and multiple output LDO Linear regulators come in fixed or adjustable outputs. Some LDO+ devices have more features than the standard linear regulators; some can monitor the voltage, current and temperature. They also feature program current limit, active output discharge or even control an upstream supply powering the LDO.

LDO (Low Dropout) Linear Voltage Regulators, Negative -5V Output, Linear Technology

Fast Transient response time
Wide Input Voltage range: 0.9V to 80V
Output Currents from 100mA to 7.5A


Specifications

Attribute Value
Brand Analog Devices
Minimum Operating Temperature -40 °C
Output Voltage -5 V
Maximum Output Current 200 mA
Mounting Type Surface Mount
Output Type Fixed
Number of Outputs 1
Height 0.9 mm
Dimensions 2.9 x 1.75 x 0.9 mm
Quiescent Current 0.03 mA
Reference Voltage 1.22 V
Line Regulation 50 mV
Load Regulation 50 mV
Minimum Input Voltage 0 V
Polarity Negative
Package Type TSOT-23
Maximum Operating Temperature +125 °C
Length 2.9 mm
Maximum Input Voltage 40 V
Width 1.75 mm
Pin Count 5
Regulator Type Low Noise LDO
Checking stock...
IDR
90,100.51
Out of stock
Price Each
Unit(s)Per Unit(IDR)
190,100.51
*price per unit indicative
"Analog Devices LT1964ES5-5#TRMPBF, 1 Low Noise LDO, Regulator 200mA, -5 V 5-Pin, TSOT-23" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda