TE Connectivity, 24V dc Coil Non-Latching Relay SPDT, 12A Switching Current PCB Mount Single Pole, RT114024

RS Stock No.:
1894086
Mfr. Prt No.:
RT114024
Brand:
TE Connectivity
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
RS stock number 1894086
Product description TE Connectivity, 24V dc Coil Non-Latching Relay SPDT, 12A Switching Current PCB Mount Single Pole, RT114024
Manufacturer / Brand TE Connectivity
Manufacturer part number RT114024

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 29, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: AT


Product Details

LD256311-06LF231215-99LD189407-01LD256311-10

Specifications

Attribute Value
Brand TE Connectivity
Height 15.7 mm
Length 29 mm
Coil Resistance 1.44 kΩ
Maximum Switching Power AC 3 kVA
Contact Configuration SPDT
Terminal Type Through Hole
Number of Poles 1
Series RT1
Coil Voltage 24 V dc
Mounting Type PCB Mount
Switching Current 12 A
Depth 12.7 mm
Checking stock...
IDR
62,934.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
162,934.00
*price per unit indicative
"TE Connectivity, 24V dc Coil Non-Latching Relay SPDT, 12A Switching Current PCB Mount Single Pole, RT114024" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products