TE Connectivity, 24V dc Coil Non-Latching Relay SPDT, 16A Switching Current PCB Mount Single Pole, RT314024 9-1393239-8
- RS Stock No.:
- 1354660
- Mfr. Prt No.:
- RT314024 9-1393239-8
- Brand:
- TE Connectivity
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
RS stock number | 1354660 |
Product description | TE Connectivity, 24V dc Coil Non-Latching Relay SPDT, 16A Switching Current PCB Mount Single Pole, RT314024 9-1393239-8 |
Manufacturer / Brand | TE Connectivity |
Manufacturer part number | RT314024 9-1393239-8 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 19, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: AT
Product Details
Specifications
Attribute | Value |
Brand | TE Connectivity |
Coil Voltage | 24 V dc |
Coil Resistance | 1.44 kΩ |
Contact Configuration | SPDT |
Mounting Type | PCB Mount |
Switching Current | 16 A |
Terminal Type | Through Hole |
Number of Poles | 1 |
Height | 15.7 mm |
Length | 29 mm |
Maximum Switching Power AC | 4 kVA |
Series | RT1 |
Depth | 12.7 mm |