RELAY 6233 24V 3RT

RS Stock No.:
2928449
Brand:
Finder
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
RS stock number 2928449
Product description RELAY 6233 24V 3RT
Manufacturer / Brand Finder

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 2, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

2 RT/3 RT 16A plug-in relays, series 62.32 and 62.33

APPROVALS : UL and VDE, CE, CSA, and ABS

LF292839-10LF292839-13

Specifications

Attribute Value
Brand Finder
Height 35.8 mm
Coil Power 1.3 W
Coil Resistance 445 Ω
Length 38.2 mm
Maximum Switching Power AC 4 kVA
Contact Configuration 3PDT
Terminal Type Quick Connect
Number of Poles 3
Series 62 Series
Isolation Coil To Contact 6 kV
Coil Voltage 24 V dc
Mounting Type Plug In
Switching Current 16 A
Depth 49.1 mm
Maximum Switching Voltage AC 400 V ac
Checking stock...
IDR
295,160.46
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1295,160.46
*price per unit indicative
"RELAY 6233 24V 3RT" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products