Schneider Electric, 12V dc Coil Non-Latching Relay DPDT, 10A Switching Current DIN Rail, 2 Pole, CA3KN22JD
- RS Stock No.:
- 8277185
- Mfr. Prt No.:
- CA3KN22JD
- Brand:
- Schneider Electric
![Logo for Schneider Electric](https://media.rs-online.com/h_40/brand/M1995-01.jpg)
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8277185 |
Product description | Schneider Electric, 12V dc Coil Non-Latching Relay DPDT, 10A Switching Current DIN Rail, 2 Pole, CA3KN22JD |
Manufacturer / Brand | Schneider Electric |
Manufacturer part number | CA3KN22JD |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 12, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: MA
Product Details
CA2K and CA3K Series
K relays are usually mounted on 35 mm DIN 3 track, but can also be mounted directly to a panel. One version of this relay can be printed circuit board mounted. A low power consumption version of this relay is available for use with low level dc signals from a computer or a PLC. The fixed contacts in these relays have a NEMA A600 and Q600 ratings, in addition to make it up to an 8-pole relay. The serrated silver-nickel contacts with wiping action, provide excellent reliability in 12 or 24 volt control circuits. An electronic timer attachment is available for these relays.
NEMA A600, Q600
Screw clamp terminals
Suitable for different applications such as material handling, HVAC, packaging, oil and gas, crane and hoist, etc.
Specifications
Attribute | Value |
Brand | Schneider Electric |
Coil Voltage | 12 V dc |
Coil Power | 3 W |
Contact Configuration | DPDT |
Number of Poles | 2 |
Mounting Type | DIN Rail |
Switching Current | 10 A |
Terminal Type | Screw |
Maximum Switching Voltage AC | 690 V |
Height | 58 mm |
Length | 45 mm |
Depth | 57 mm |