Celduc SPNO Reed Relay, 24V dc Coil, 2.15 kΩ, Plug In
- RS Stock No.:
- 1782725
- Mfr. Prt No.:
- D31A7100
- Brand:
- Celduc
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
RS stock number | 1782725 |
Product description | Celduc SPNO Reed Relay, 24V dc Coil, 2.15 kΩ, Plug In |
Manufacturer / Brand | Celduc |
Manufacturer part number | D31A7100 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 5, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Celduc Reed Relays
Specifications
Attribute | Value |
Brand | Celduc |
Contact Configuration | SPNO |
Coil Voltage | 24 V dc |
Mounting Type | Plug In |
Maximum Switching Voltage AC | 100 V ac |
Maximum Switching Voltage DC | 100 V dc |
Coil Resistance | 2.15 kΩ |
Length | 19.1 mm |
Height | 6.8 mm |
Depth | 7.85 mm |
Dimensions | 19.1 x 7.85 x 6.8 mm |
Isolation Coil To Contact | 1.4 kV dc |
Life | 1000000 (Electrical) cycles |
Operating Temperature Range | -40 → +70 °C |
Terminal Type | Through Hole |
Contact Material | Rhodium |
Contact Resistance | 150 mΩ |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +70 °C |
Operating Time Including Bounce | 1 ms |
Maximum Switching Power DC | 10 W |