Finder 24V dc DPDT-2C/0 Interface Relay Module DIN Rail Mount

RS Stock No.:
1232811
Mfr. Prt No.:
48.P5.7.024.0050SPA
Brand:
Finder

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1232811
Product description Finder 24V dc DPDT-2C/0 Interface Relay Module DIN Rail Mount
Manufacturer / Brand Finder
Manufacturer part number 48.P5.7.024.0050SPA
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
RS stock number 1232811
Product description Finder 24V dc DPDT-2C/0 Interface Relay Module DIN Rail Mount
Manufacturer / Brand Finder
Manufacturer part number 48.P5.7.024.0050SPA

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 3, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

48 Series

Finder 48 series relay interface modules are an ideal interface for PLC and electronic systems.

APPROVALS : BBJ; BEAB; CSA; DEMKO; FIMKO; GOST; NEMKO; RINA; S

Features and Benefits

Contact resistance: 50mΩ
Mechanical life: AC versions; 10 x 106 operations, DC versions; 20 x 106 operations
Dimensions: H78.6mm, W15.8mm, D76mm
Instant ejection of relay using plastic retaining clip
Supply status indication and EMC coil suppression module
Push-in and screw terminals

Replacement relays stock no. 351-572 etc are available (Finder 40 Series), and should be selected such that the coil voltage, contact configuration and rating match the original type


Specifications

Attribute Value
Brand Finder
Coil Voltage 24 V dc
Contact Configuration DPDT-2C/0
Mounting Type DIN Rail
Terminal Type Push In
Length 15.8 mm
Series 48 Series
Depth 75.3 mm
Height 95.5 mm
Dimensions 15.8 x 75.3 x 95.5 mm
Contact Material Silver Alloy
Input Current 22.2 mA
Minimum Operating Temperature -40 °C
Turn Off Time 12 (DC) ms, 4 (AC) ms
Maximum Operating Temperature +70 °C
Turn On Time 12 (DC) ms, 7 (AC) ms
Operating Temperature Range -40 → +70 °C
Special Features AC Coils or DC Sensitive Coils, Identification Label, Supply Status Indication & EMC Coil Suppression Module as Standard
Standards Met CE, CSA, CULus, EAC, EZU, GOST, IMQ, LCIE, LIoyd's Register, RINA, VDE
Relay Switching Classification General Purpose Relay
Number of Poles 2
Checking stock...
IDR
299,985.40
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1299,985.40
*price per unit indicative
"Finder 24V dc DPDT-2C/0 Interface Relay Module DIN Rail Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products