TE Connectivity, 12V dc Coil Non-Latching Relay SPNO, 16A Switching Current PCB Mount Single Pole, 2-1440002-4

RS Stock No.:
9097918
Mfr. Prt No.:
2-1440002-4
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9097918
Product description TE Connectivity, 12V dc Coil Non-Latching Relay SPNO, 16A Switching Current PCB Mount Single Pole, 2-1440002-4
Manufacturer / Brand TE Connectivity
Manufacturer part number 2-1440002-4
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
RS stock number 9097918
Product description TE Connectivity, 12V dc Coil Non-Latching Relay SPNO, 16A Switching Current PCB Mount Single Pole, 2-1440002-4
Manufacturer / Brand TE Connectivity
Manufacturer part number 2-1440002-4

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 11, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

TE Connectivity OZ Series Power PCB Relays

OZ series PCB mount power relays with a 16A current rating, flux proof sealing and class 105 (A) insulation. These OZ series PCB power relays have a 1 form A (NO) contact configuration, AgSnO contacts and a sensitive 540mW coil rating. Typical applications for these OZ PCB power relays include home appliances and office machines

Flux proof sealing
16 A current rating
Class 105 (A) insulation.
Meet 5000V dielectric voltage between coil and contacts
Meet 10000V surge voltage between coil and contacts


Specifications

Attribute Value
Brand TE Connectivity
Coil Power 540 mW
Length 29.2 mm
Coil Resistance 270 Ω
Maximum Switching Power AC 3.84 kVA
Contact Configuration SPNO
Terminal Type PCB Pin
Standards Met CQC, CSA, UL
Number of Poles 1
Series OZ
Isolation Coil To Contact 5 kV rms
Maximum Switching Voltage DC 24 V
Coil Voltage 12 V dc
Mounting Type PCB Mount
Switching Current 16 A
Maximum Switching Power DC 380 W
Height 20.6 mm
Depth 12.8 mm
Maximum Switching Voltage AC 240 V
Checking stock...
IDR
44,788.03
Out of stock
Price Each
Unit(s)Per Unit(IDR)
144,788.03
*price per unit indicative
"TE Connectivity, 12V dc Coil Non-Latching Relay SPNO, 16A Switching Current PCB Mount Single Pole, 2-1440002-4" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products