Pilz PNOZ X 24V dc Safety Relay – Single or Dual Channel With 2 Safety Contacts

RS Stock No.:
4896372
Mfr. Prt No.:
777601
Brand:
Pilz

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4896372
Product description Pilz PNOZ X 24V dc Safety Relay - Single or Dual Channel With 2 Safety Contacts
Manufacturer / Brand Pilz
Manufacturer part number 777601
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
RS stock number 4896372
Product description Pilz PNOZ X 24V dc Safety Relay - Single or Dual Channel With 2 Safety Contacts
Manufacturer / Brand Pilz
Manufacturer part number 777601

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

PNOZ XV1P, Adjustable Time Delayed

The PNOZ XV1P Series of Safety relays from PILZ offers you affordable, reliable and trustworthy safety relays that adhere to protecting you and your environment.
The PNOZ XV1P comes with a variety of different features and functions that diversify it from some of its competitors, some of these features are listed below.

APPROVALS : BG, UL listed for Canada and US

Features and benefits

• An adjustable time delay allows you full control over when you need the device to function, stop or start.
Single or Dual channel input operation (Single channel are used more beneficially with smaller type machines where you need to use a dedicated logic device that only has a small function to cut off in an emergency – Dual allows you to take control of more safety circuits and control a greater amount of control zones at any given time)
Automatic or Manual reset (Automatic reset is there to automatically take over when there is no reset switch linked to the feedback circuit, meaning that the device will automatically start when an input turns ON. Manual is the opposite in that when a reset switch is present it will feed into the circuit and will not start automatically, giving you further control over when you wish to run the device.
LED status indicators giving you the ability to monitor and action any problems before they arise.
DIN rail mounting with snap on capabilities allowing you to plug and play the safety relay where needed.

Applications

• Guard systems
• Emergency stop buttons
• Pull wire emergency stop switches
• Safety light curtains
• Safety sensors

Technical safety parameters

• EN 60204-1
• EN 62061
• EN ISO 13849-1
• VDE 0113-1


Specifications

Attribute Value
Brand Pilz
Supply Voltage 24 V dc
Number of Channels 1, 2
Function Safety Switch/Interlock
Reset Method Automatic, Manual
Safety Contacts 2
Range PNOZ X
Safety Category 3
Series PNOZ XV1P
Terminal Type Screw
Depth 121 mm
Length 94 mm
Width 22.5 mm
Performance Level e
Checking stock...
IDR
5,074,263.53
Out of stock
Price Each
Unit(s)Per Unit(IDR)
15,074,263.53
*price per unit indicative
"Pilz PNOZ X 24V dc Safety Relay - Single or Dual Channel With 2 Safety Contacts" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda