Wieland 230V ac/dc SPDT Interface Relay Module DIN Rail Mount, flare

RS Stock No.:
4694205
Mfr. Prt No.:
80.010.4526.0
Brand:
Wieland

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4694205
Product description Wieland 230V ac/dc SPDT Interface Relay Module DIN Rail Mount, flare
Manufacturer / Brand Wieland
Manufacturer part number 80.010.4526.0
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
RS stock number 4694205
Product description Wieland 230V ac/dc SPDT Interface Relay Module DIN Rail Mount, flare
Manufacturer / Brand Wieland
Manufacturer part number 80.010.4526.0

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Relay Module Plug-In MOVE

APPROVALS : UL and CSA

DIN rail mounting and only 6.2mm wide
Replaceable relay
Jumper comb
Status LED
Marking facility
Available as high load silver contacts '0' and Gold Flashed low current '1'


Specifications

Attribute Value
Brand Wieland
Minimum Input Voltage 161 V
Coil Voltage 230 V ac/dc
Maximum Input Voltage 264 V ac/dc
Contact Configuration SPDT
Mounting Type DIN Rail
Terminal Type Screw
Length 76 mm
Series flare
Depth 6.2 mm
Height 88 mm
Dimensions 76 x 6.2 x 88 mm
Contact Material Silver Alloy
Input Current 4 mA
Turn Off Time 11 ms
Turn On Time 7 ms
Operating Temperature Range -40 → +55 °C
Standards Met CSA, UL
Relay Switching Classification Interface Relay Module
Number of Poles 1
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +55 °C
Input Voltage Range 230 → 240 V ac/dc
Checking stock...
IDR
338,794.70
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1338,794.70
*price per unit indicative
"Wieland 230V ac/dc SPDT Interface Relay Module DIN Rail Mount, flare" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda