Omron, 5V dc Coil Non-Latching Relay SPDT, 8A Switching Current PCB Mount Single Pole, G5LE-1-DC5

RS Stock No.:
8088465
Mfr. Prt No.:
G5LE-1-DC5
Brand:
Omron

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8088465
Product description Omron, 5V dc Coil Non-Latching Relay SPDT, 8A Switching Current PCB Mount Single Pole, G5LE-1-DC5
Manufacturer / Brand Omron
Manufacturer part number G5LE-1-DC5
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
RS stock number 8088465
Product description Omron, 5V dc Coil Non-Latching Relay SPDT, 8A Switching Current PCB Mount Single Pole, G5LE-1-DC5
Manufacturer / Brand Omron
Manufacturer part number G5LE-1-DC5

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

G5LE Series

APPROVALS : UL, CSA, VDE

Subminiature 'sugar cube' format
Ideal for control circuit applications
High current switching capacity
Withstands impulse of up to 4500V
Dimensions; L22.5xW16.5xH19 mm


Specifications

Attribute Value
Brand Omron
Coil Voltage 5 V dc
Coil Power 400 mW
Coil Resistance 63 Ω
Isolation Coil To Contact 2 kV ac
Contact Configuration SPDT
Number of Poles 1
Mounting Type PCB Mount
Switching Current 8 A
Terminal Type PCB Pin
Maximum Switching Voltage AC 250 V
Maximum Switching Voltage DC 125 V
Height 19 mm
Length 22.5 mm
Series G5LE
Depth 16.5 mm
Checking stock...
IDR
18,460.64
Out of stock
Price Each
Unit(s)Per Unit(IDR)
118,460.64
*price per unit indicative
"Omron, 5V dc Coil Non-Latching Relay SPDT, 8A Switching Current PCB Mount Single Pole, G5LE-1-DC5" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products