DPDT PCB Mount, High Frequency Relay 12V dc

RS Stock No.:
1739235
Mfr. Prt No.:
TQ2-12V
Brand:
Panasonic

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1739235
Product description DPDT PCB Mount, High Frequency Relay 12V dc
Manufacturer / Brand Panasonic
Manufacturer part number TQ2-12V
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
RS stock number 1739235
Product description DPDT PCB Mount, High Frequency Relay 12V dc
Manufacturer / Brand Panasonic
Manufacturer part number TQ2-12V

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 23, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

TQ2 Series

These surface mount relays have a low profile of 6mm and offer high sensitivity.

Note

For through hole types see stk no. 113-8825 typically

APPROVALS : UL, CSA

Flat compact body with low profile surface-mount terminals
High frequency characteristics
Suitable for SMD automatic insertion
Low thermal EMF (approx 2μV)
Ideal for communication applications, measurement and QA equipment etc


Specifications

Attribute Value
Brand Panasonic
Coil Resistance 1.028 k<ohm/>
Contact Resistance 50 m<ohm/>
Contact Configuration DPDT
Coil Voltage 12 V dc
Mounting Type PCB Mount
Contact Voltage 110 V dc, 125 V ac
Coil Power 140 mW
Contact Material Gold Plated
Dimensions 14 x 9 x 5 mm
Operating Time Including Bounce 3 ms
Height 5 mm
Maximum Operating Temperature +70 °C
Life 200000 Operations
Length 14 mm
Minimum Operating Temperature -40 °C
Operating Temperature Range -40 → +70 °C
Switching Voltage 110 V dc, 125 V ac
Depth 9 mm
Checking stock...
IDR
1,367,136.26
Out of stock
Price Tube (1 Tube of 50)
Tube(s)Per Tube(IDR)Per Unit(IDR)
11,367,136.2627,342.73
*price per unit indicative
"DPDT PCB Mount, High Frequency Relay 12V dc" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda