RS PRO Metallic 316 Stainless Steel Releasable Cable Tie, 450mm x 10 mm
- RS Stock No.:
- 5474406
- Brand:
- RS PRO

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 5474406 |
Product description | RS PRO Metallic 316 Stainless Steel Releasable Cable Tie, 450mm x 10 mm |
Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 5474406 |
Product description | RS PRO Metallic 316 Stainless Steel Releasable Cable Tie, 450mm x 10 mm |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 24, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IN
Product Details
RS PRO Releasable Coated Stainless Steel Cable Ties
These RS PRO stainless steel grade 316 coated releasable cable ties have been designed for use in Industrial and Marine environments. These ties are an ideal alternative where Nylon 66 cable ties are not suitable such as harsh environments or places where there is heat. The stainless steel used has a high resistance to damage by chemicals and salts making them suitable for harsh environments. The black polyester coating improves the handling properties of the stainless steel reducing the possibility of chaffing and blends with the colour of most cables sheaths. No special tools are required to fit these ties. Simply thread the end of the tie through the two raised ears then through the loop, keeping the tension on the tie, fold the end back on itself across the top of the loop and press it down between the two raised ears to retain it.
Manufactured from stainless steel, these ties have excellent resistance to abrasion, corrosion, radiation, weathering and extremes of temperature. They have a greater load carrying capacity and may be used for general strapping applications. With the RS PRO wide range, there are a variety of sizes and lengths to suit all your requirements.
APPROVALS : ABS, DNV, Lloyd's Register, UL
Features and Benefits:
Black polyester coated stainless steel
Can be applied manually
Releasable and re-usable – can be used more than once
Excellent resistance to corrosion, radiation and abrasion – suitable for both indoors and outdoors
Specially designed for industrial applications in aggressive environments
Flame retardant
Highly durable with excellent chemical resistance
Typical Applications:
Cable ties are used as a type of fastener, for holding items together primarily electrical cable or wire. These stainless steel ties are suitable for applications in industries such as:
Oil and gas
Marine
Chemical
Maintenance
Automotive
Solar
Ship Building
Mining
Defence Services
FAQs
Why use stainless steel cable ties?
Stainless steel cable ties are an ideal alternative where Nylon 66 cable ties are not suitable such as harsh environments or places where there is heat. Cable ties manufactured from stainless steel are great for low and high voltage cable management. They are ideal for applications in extreme conditions where strength, vibration, radiation, weathering, corrosion and temperature extremes are a factor. They are also fireproof due to the high melting point of stainless steel.
What are the different types of cable tie?
There are many different types of cable tie, including heavy-duty metal ties, plastic ties, and Velcro cable ties in the form of a Velcro strap. Below are some of the main types:
• Standard
• Releasable
• Mounted head
• Push mount
• Self-adhesive
• Double-headed
• Stainless steel
• Reusable
Specifications
Attribute | Value |
Brand | RS PRO |
Tensile Strength | 850 N |
Fire Behaviour | Flame Retardant |
Minimum Operating Temperature | -80 °C |
Length | 450 mm |
Type | Releasable |
Quantity | 100 pack |
Material | 316 Stainless Steel |
Colour | Metallic |
Maximum Bundle Diameter | 130 mm |
Maximum Operating Temperature | +150 °C |
Width | 10 mm |