JSP Clear Acetate Visor, Resistant To Molten Metal

RS Stock No.:
2853238
Mfr. Prt No.:
ANA010-130-000
Brand:
JSP
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
RS stock number 2853238
Product description JSP Clear Acetate Visor, Resistant To Molten Metal
Manufacturer / Brand JSP
Manufacturer part number ANA010-130-000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 1, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Full Face Visor without Chin Guard

These clear face shield visors are bound with aluminium for added strength and durability.

8" face shield
Acetate eye shield provides protection against chemicals
Polycarbonate eye shield protects against chemicals and molten metals


Specifications

Attribute Value
Brand JSP
Resistant To Molten Metal
Length 200 mm
Shield Material Acetate
Lens Colour Clear
Checking stock...
IDR
673,918.25
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1673,918.25
*price per unit indicative
"JSP Clear Acetate Visor, Resistant To Molten Metal" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda