Arcol, 15Ω 100W Aluminium Chassis Mount Resistor HS100F 15R F ±1%

RS Stock No.:
1859426
Mfr. Prt No.:
HS100F 15R F
Brand:
Arcol

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1859426
Product description Arcol, 15Ω 100W Aluminium Chassis Mount Resistor HS100F 15R F ±1%
Manufacturer / Brand Arcol
Manufacturer part number HS100F 15R F
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
RS stock number 1859426
Product description Arcol, 15Ω 100W Aluminium Chassis Mount Resistor HS100F 15R F ±1%
Manufacturer / Brand Arcol
Manufacturer part number HS100F 15R F

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details


Specifications

Attribute Value
Brand Arcol
Resistance 15 Ω
Power Rating 100 W
Series HS100F
Package/Case Aluminium Housed
Tolerance ±1 %
Technology Aluminium
Termination Style Wire Lead
Maximum Operating Temperature +200 °C
Maximum Temperature Coefficient +100 ppm/°C
Overall Width 27.3 mm
Overall Height 24.1 mm
Overall Length 65.2 mm
Dimensions 65.2 x 27.3 x 24.1 mm
Checking stock...
IDR
1,435,419.65
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
11,435,419.65287,083.93
*price per unit indicative
"Arcol, 15Ω 100W Aluminium Chassis Mount Resistor HS100F 15R F ±1%" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda