Nova, CBR-12 Metal Film, Through Hole 48 Resistor Kit, with 1480 pieces, 10 Ω → 1MΩ
- RS Stock No.:
- 1562571
- Mfr. Prt No.:
- CBR-12
- Brand:
- Nova
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1562571 |
Product description | Nova, CBR-12 Metal Film, Through Hole 48 Resistor Kit, with 1480 pieces, 10 Ω → 1MΩ |
Manufacturer / Brand | Nova |
Manufacturer part number | CBR-12 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 21, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
600mW CBR-12 Series, Axial
From Nova Elektronic this metalfilm resistor kit comes with 1,480 pieces with 48 values. The selection of CBR-12 Series 600mW resistors are axial mounting and are supplied in transparent compartmentalized packaging.
Note
Ring binder sold separately
Features and Benefits:
• Package: MBB 0207-50 (Ø2.5'6.3mm)
• Range: 10Ω to 1MΩ (E6/E12)
• Load capacity: 0.6W at +70°C
• Tolerance: ±1%
• Temperature Coefficient: ±50ppm/°C
• Form of delivery: 2 flatpacks
• 2 Flaps FL 24//10 48 values/total 1480 pcs
Specifications
Attribute | Value |
Brand | Nova |
Mounting Type | Through Hole |
Number of Values | 48 |
Resistance Range | 10 Ω → 1 MΩ |
Technology | Metal Film |
Series | CBR-12 |
Number of Pieces | 1480 |
Resistance Tolerance | ±1 % |
Maximum Power Rating | 0.6 W |