KOA 30kΩ Metal Film Resistor 0.25W ±1% MF1/4CC3002F

RS Stock No.:
4639753
Mfr. Prt No.:
MF1/4CC3002F
Brand:
KOA

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4639753
Product description KOA 30kΩ Metal Film Resistor 0.25W ±1% MF1/4CC3002F
Manufacturer / Brand KOA
Manufacturer part number MF1/4CC3002F

RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 4639753
Product description KOA 30kΩ Metal Film Resistor 0.25W ±1% MF1/4CC3002F
Manufacturer / Brand KOA
Manufacturer part number MF1/4CC3002F

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 24, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Metal­Film Resistor, 0.25 W, 1%, MF1/4C Series

The MF series from KOA is a range of precision resistors with axial terminations. Various resistance values are available for this series. Constructed with lead free terminations, MF through hole resistors are ideal for use in automatic placement machines.

MF1/4, MFS1/4, MFS1/2 variations are AEC-Q200 qualified and suitable for automotive applications.

Axial, 0.25W - 0.4W

High stability metal film resistors. Extremely low current-noise level with low temperature coefficient and close tolerance.


Specifications

Attribute Value
Brand KOA
Resistance 30 kΩ
Power Rating 0.25 W
Tolerance ±1 %
Technology Metal Film
Temperature Coefficient ±50 ppm/°C
Maximum Operating Temperature +155 °C
Minimum Operating Temperature -55 °C
Checking stock...
IDR
327,256.80
Out of stock
Price Bag (1 Bag of 100)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1327,256.803,272.57
*price per unit indicative
"KOA 30kΩ Metal Film Resistor 0.25W ±1% MF1/4CC3002F" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda