RESISTOR;METAL OXIDE 1 MEGOHMS

RS Stock No.:
8492817
Mfr. Prt No.:
ROX2001M00FNEL
Brand:
Vishay

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8492817
Product description RESISTOR;METAL OXIDE 1 MEGOHMS
Manufacturer / Brand Vishay
Manufacturer part number ROX2001M00FNEL
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
RS stock number 8492817
Product description RESISTOR;METAL OXIDE 1 MEGOHMS
Manufacturer / Brand Vishay
Manufacturer part number ROX2001M00FNEL

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Metal Oxide Resistors

ROX Series - 4W - 20W

The RNX Series of Vishay Metal Oxide Resistors. All models are extremely high quality and will provide excellent reliability.

Various ohms available
Low TCR: ± 200 ppm/°C standard;
± 100 ppm/°C, ± 50 ppm/°C available
Tolerances: ± 1 %, ± 2 %, ± 5 %, ± 10 %
For oil bath or open air operation
High Voltage (up to 45 kV)


Specifications

Attribute Value
Resistance 1 M?
Brand Vishay
Tolerance ±1 %
Power Rating 6 W
Series ROX
Technology Metal Oxide
Maximum Operating Temperature +180 °C
Minimum Operating Temperature -55 °C
Checking stock...
IDR
148,734.02
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1148,734.02
*price per unit indicative
"RESISTOR;METAL OXIDE 1 MEGOHMS" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda