KOA 0Ω, 0603 (1608M) Thick Film SMD Resistor ±0% – RK73Z1JTTD

RS Stock No.:
6315667
Mfr. Prt No.:
RK73Z1JTTD
Brand:
KOA

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6315667
Product description KOA 0Ω, 0603 (1608M) Thick Film SMD Resistor ±0% - RK73Z1JTTD
Manufacturer / Brand KOA
Manufacturer part number RK73Z1JTTD
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
RS stock number 6315667
Product description KOA 0Ω, 0603 (1608M) Thick Film SMD Resistor ±0% - RK73Z1JTTD
Manufacturer / Brand KOA
Manufacturer part number RK73Z1JTTD

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 29, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

0603 Thick Film Chip Resistors, RK73H Series 1%

RK73H series precision resistors from KOA are a compact, lightweight solution. Constructed from three layers of electrodes, these precision resistors offer excellent reliability and high stability. The use of metal glaze thick film ensures excellent weather resistance and resistance to heat.

Suitable for both flow and reflow soldering, these precision resistors be used with automatic placement machines.

With the exception of the 01005 case size, all RK73H chip resistors are AEC-Q200 qualified and suitable for use in automotive applications.

APPROVALS : AEC-Q200 qualified

Small size and weight
Stable
Reliable
Lead free terminations
This series also includes jumper resistors

LJ631396-02LJ631396-01

Specifications

Attribute Value
Brand KOA
Resistance 0 Ω
Technology Thick Film
Package/Case 0603 (1608M)
Tolerance ±0 %
Automotive Standard AEC-Q200
Series RK73H
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +155 °C
Checking stock...
IDR
6,503.18
Out of stock
Price Pack (1 Pack of 50)
Pack(s)Per Pack(IDR)Per Unit(IDR)
16,503.18130.06
*price per unit indicative
"KOA 0Ω, 0603 (1608M) Thick Film SMD Resistor ±0% - RK73Z1JTTD" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda