RS PRO 10mm Reversible Air Drill, 1/4in Air Inlet (BSP) , 1800rpm

RS Stock No.:
1370886
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
RS stock number 1370886
Product description RS PRO 10mm Reversible Air Drill, 1/4in Air Inlet (BSP) , 1800rpm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 22, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details


Specifications

Attribute Value
Brand RS PRO
Speed 1800 rpm
Chuck Size 10 mm
Air Inlet BSP 1/4 in
Reversible Action Yes
Type Reversible Air Drill
Vibration Level 0.9 m/s²
Length 203 mm
Checking stock...
IDR
3,092,576.76
Out of stock
Price Each
Unit(s)Per Unit(IDR)
13,092,576.76
*price per unit indicative
"RS PRO 10mm Reversible Air Drill, 1/4in Air Inlet (BSP) , 1800rpm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda