Straight 50Ω RF Adapter SMA Socket to N Socket 11GHz

RS Stock No.:
8782390
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8782390
Product description Straight 50Ω RF Adapter SMA Socket to N Socket 11GHz
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
RS stock number 8782390
Product description Straight 50Ω RF Adapter SMA Socket to N Socket 11GHz
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 2, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS 50 Ohm SMA Jack to N Series Flanged Jack RF Coaxial Adapter

From RS PRO, this flanged adapter connects an SMA socket connector to an N-type coaxial connector. With a nickel-plated body and a durable screw-in flange, this adaptor is easily mounted as a feedthrough connector in panels and equipment housing.

This robust and reliable adapter has a mechanical interface according to MIL-STD-348A, and so it suitable for Department of Defense approved equipment and applications.

With excellent performance characteristics, this feedthrough SMA to Type N connector can easily couple corresponding cable assemblies.

Features and Benefits

• SMA to N Type RF Connector
• Gold contact plating for excellent signal connectivity
• Robust nickel-plated brass body
• 25.4mm square flange with 4 x 3.2mm diameter mounting holes

Applications

The SMA, or Subminiature A connector, are used in radio frequency applications up to 18 GHz, and are typically found in wi-fi systems. The N-type connector is a larger RF connector designed for higher power applications for broadcasting and communications equipment, such as antennas and base stations. This inter-series adapter allows interfacing between both types of cabling, which is useful for integrating different equipment in lab or field applications.

Why RS PRO?

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Our range of connectors contains plugs, sockets and tool solutions to suit any installation.


Specifications

Attribute Value
Brand RS PRO
Operating Frequency 11 GHz
Adapter Type A SMA
Body Plating Nickel
Impedance 50 Ω
Gender A Female
Length 31 mm
Gender B Female
Adapter Type B N
Adapter Type SMA Jack to Type N Jack
Contact Plating Gold
Contact Material Beryllium Copper
Body Orientation Straight
Checking stock...
IDR
442,006.46
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1442,006.46
*price per unit indicative
"Straight 50Ω RF Adapter SMA Socket to N Socket 11GHz" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda