Straight 50Ω RF Adapter SMB Plug to BNC Socket 4GHz

RS Stock No.:
8782397
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8782397
Product description Straight 50Ω RF Adapter SMB Plug to BNC Socket 4GHz
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
RS stock number 8782397
Product description Straight 50Ω RF Adapter SMB Plug to BNC Socket 4GHz
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 17, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS 50 Ohm SMB to BNC RF Coaxial Interseries Adapters

50 Ohm SMB to BNC Interseries RF coaxial adapters available in a variety of configurations and body plating options. These 50 Ohm SMB to BNC RF coaxial interseries adapters have a mechanical interface in accordance with MIL-STD-348A.
Stock number 878-2393 is a 50 Ohm SMB plug to BNC plug RF coax adapter
Stock number 878-2397 is a 50 Ohm SMB jack to BNC jack RF coax adapter
For further data on these interseries SMB to BNC RF coaxial interseries adapters, please refer to the datasheets on our website


Specifications

Attribute Value
Brand RS PRO
Operating Frequency 4 GHz
Adapter Type A SMB
Body Plating Gold
Impedance 50 Ω
Gender A Male
Length 32.3 mm
Gender B Female
Adapter Type B BNC
Adapter Type SMB Jack to BNC Jack
Contact Plating Gold
Contact Material Brass
Body Orientation Straight
Checking stock...
IDR
363,129.18
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1363,129.18
*price per unit indicative
"Straight 50Ω RF Adapter SMB Plug to BNC Socket 4GHz" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda