RF Solutions SHOEBOX, Black ABS Enclosure, IP68, 83 x 269 x 149.7mm

RS Stock No.:
1258204
Mfr. Prt No.:
ENC-SHOEBOX-KIT
Brand:
RF Solutions

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1258204
Product description RF Solutions SHOEBOX, Black ABS Enclosure, IP68, 83 x 269 x 149.7mm
Manufacturer / Brand RF Solutions
Manufacturer part number ENC-SHOEBOX-KIT
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
RS stock number 1258204
Product description RF Solutions SHOEBOX, Black ABS Enclosure, IP68, 83 x 269 x 149.7mm
Manufacturer / Brand RF Solutions
Manufacturer part number ENC-SHOEBOX-KIT

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 13, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Shoebox Enclosure for Remote Control Systems, RF Solutions

This rectangular enclosure provides physical and environmental protection for your remote control system or other electronics. Made from impact resistant ABS and rated to IP68 you can be sure your components are safe and secure.

- IP68 rated (dust tight & waterproof to 1 m depth)
- ABS construction
- PCB mounts on lid and base
- 4 x wall mounting lugs
- Supplied with mounting screws
- 5 x 20mm knockouts


Specifications

Attribute Value
Brand RF Solutions
Colour Black
IP Rating IP68
Body Material ABS
External Height 83 mm
External Dimensions 83 x 269 x 149.7 mm
External Width 269 mm
Series SHOEBOX
Checking stock...
IDR
490,046.08
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1490,046.08
*price per unit indicative
"RF Solutions SHOEBOX, Black ABS Enclosure, IP68, 83 x 269 x 149.7mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda