Vishay, 100Ω 12.5W Wire Wound Chassis Mount Resistor RH010100R0FE02 ±1%

RS Stock No.:
6835984
Mfr. Prt No.:
RH010100R0FE02
Brand:
Vishay

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6835984
Product description Vishay, 100Ω 12.5W Wire Wound Chassis Mount Resistor RH010100R0FE02 ±1%
Manufacturer / Brand Vishay
Manufacturer part number RH010100R0FE02
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
RS stock number 6835984
Product description Vishay, 100Ω 12.5W Wire Wound Chassis Mount Resistor RH010100R0FE02 ±1%
Manufacturer / Brand Vishay
Manufacturer part number RH010100R0FE02

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 22, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

10 Watt RH010 Series ±1%

The Vishay RH010 series wirewound chassis mount resistor has a complete welded and moulded construction for total environmental protection in aluminium housing. These resistors mount directly onto a chassis to utilize heat-sink effect. This range of wirewound resistors offers high stability at conventional power ratings and flat marking surface for easy identification.

Mounts on chassis to utilize heat-sink effect
Moulded construction for total environmental protection
High Stability <0.05% Year
Resistance Tolerance 1%


Specifications

Attribute Value
Resistance 100 Ω
Brand Vishay
Minimum Temperature Coefficient -20 ppm/°C
Maximum Temperature Coefficient +20 ppm/°C
Package/Case Aluminium Housed
Series RH010
Termination Style Axial
Technology Wire Wound
Maximum Operating Temperature +250 °C
Minimum Operating Temperature -55 °C
Tolerance ±1 %
Power Rating 12.5 W
Checking stock...
IDR
87,897.82
Out of stock
Price Each
Unit(s)Per Unit(IDR)
187,897.82
*price per unit indicative
"Vishay, 100Ω 12.5W Wire Wound Chassis Mount Resistor RH010100R0FE02 ±1%" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda