Dymo Heat Shrink Tubing, Yellow 19mm Sleeve Dia. x 1.5m Length 3:1 Ratio, DYMO Series

RS Stock No.:
5156833
Mfr. Prt No.:
18058
Brand:
Dymo
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
RS stock number 5156833
Product description Dymo Heat Shrink Tubing, Yellow 19mm Sleeve Dia. x 1.5m Length 3:1 Ratio, DYMO Series
Manufacturer / Brand Dymo
Manufacturer part number 18058

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 9, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Dymo Heat Shrink Tubing

Heat Shrink Tubing

DYMO’s heat shrink polyolefin tubes have been designed to offer a permanent solution to both cable identification and protection. The tubes can be directly printed on with any DYMO industrial labelling tool and remain legible even when exposed to solvents, fuels and oils. The printed sleeves are then applied before connection and are permanently secured after connection when shrunk with a heat gun.

Features and Benefits

• Heat shrink ratio of 3:1 meaning when heated the tubing shrinks to one third of its original diameter
• Polyolefin material – commonly used insulating material, flexible and durable
• Print does not fade or smudge
• Print remains legible even after exposure to abrasion, cleaning solvents or industrial fluids
• Flame retardant
• Supplied in lengths of 1.5m

What does a heat shrink ratio of 3:1 mean?

A ratio of 3:1 means when the tube is heated it shrinks to one third of its original diameter. The original tubing size is three times larger than its shrunken form.

How can I shrink the tubing?

A heat gun or a heat shrink oven are ideal ways to shrink your tubing. Before heating always check to ensure you know the correct heating temperature of your tubing.

Remember to ensure all health and safety precautions have been taken prior to using a heating devise.


Specifications

Attribute Value
Brand Dymo
Sleeve Diameter 19 mm
Shrunk Diameter 4.6 mm
Colour Yellow
Sleeve Type Heat Shrink
Adhesive Lined No
Shrink Ratio 3:1
Sleeve Length 1.5 m
Material Polyolefin
Flame Retardant Yes
Series DYMO
Checking stock...
IDR
1,296,020.84
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,296,020.84
*price per unit indicative
"Dymo Heat Shrink Tubing, Yellow 19mm Sleeve Dia. x 1.5m Length 3:1 Ratio, DYMO Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products