Sensirion SHT35-DIS-B2.5kS, Temperature & Humidity Sensor -40 to +125 °C ±0.2 °C, ±1.5%RH Serial-I2C, 8-Pin DFN

RS Stock No.:
1237352
Mfr. Prt No.:
SHT35-DIS-B2.5kS
Brand:
Sensirion

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1237352
Product description Sensirion SHT35-DIS-B2.5kS, Temperature & Humidity Sensor -40 to +125 °C ±0.2 °C, ±1.5%RH Serial-I2C, 8-Pin DFN
Manufacturer / Brand Sensirion
Manufacturer part number SHT35-DIS-B2.5kS
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
RS stock number 1237352
Product description Sensirion SHT35-DIS-B2.5kS, Temperature & Humidity Sensor -40 to +125 °C ±0.2 °C, ±1.5%RH Serial-I2C, 8-Pin DFN
Manufacturer / Brand Sensirion
Manufacturer part number SHT35-DIS-B2.5kS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CH


Product Details

Temperature & Humidity Sensors, Sensirion

SHT3x Series Temperature & Humidity Sensors

The SHT3x series are part of Sensirion’s next generation of temperature and humidity sensors. The 8-pin DFN packages are constructed with CMOSens® Technology which allows the sensing elements to be combined with the analogue and digital signal processing circuitry. The SHT3x series have increased intelligence, reliability and improved accuracy specifications compared to their predecessors and the small package makes for easy integration in a range of applications.
876-5067 · SHT31-ARP-B Analogue output
876-5061 · SHT31-DIS-B Digital output
123-7352 · SHT35-DIS-B Digital output, high accuracy

CMOSens® Technology
Fully calibrated, linearised, and temperature compensated digital output
Wide supply voltage range, from 2.4 to 5.5 V
10 to 90% ratiometric analogue Voltage output
Parallel measurement of temperature and humidity at separate pins
Tiny 8-Pin DFN package


Specifications

Attribute Value
Brand Sensirion
Sensor Function Temperature & Humidity
Output Type Digital
Interface Type Serial-I2C
Accuracy ±0.2 °C, ±1.5 %RH
Mounting Type Surface Mount
Pin Count 8
Operating Temperature Range -40 to +125 °C
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +125 °C
Minimum Operating Supply Voltage 2.4 V
Maximum Operating Supply Voltage 5.5 V
Package Type DFN
Length 2.6 mm
Height 1 mm
Width 2.6 mm
Dimensions 2.6 x 2.6 x 1 mm
Resolution 0.01 (Humidity) %RH, 0.015 (Temperature) °C
Checking stock...
IDR
101,743.30
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1101,743.30
*price per unit indicative
"Sensirion SHT35-DIS-B2.5kS, Temperature & Humidity Sensor -40 to +125 °C ±0.2 °C, ±1.5%RH Serial-I2C, 8-Pin DFN" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products