TE Connectivity Adhesive Lined Halogen Free Heat Shrink Tubing, Black 160mm Sleeve Dia. x 1.2m Length 4:1 Ratio, RHW

RS Stock No.:
8087872
Mfr. Prt No.:
RHW-160/50-1200/ADH-0
Brand:
TE Connectivity

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8087872
Product description TE Connectivity Adhesive Lined Halogen Free Heat Shrink Tubing, Black 160mm Sleeve Dia. x 1.2m Length 4:1 Ratio, RHW
Manufacturer / Brand TE Connectivity
Manufacturer part number RHW-160/50-1200/ADH-0
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
RS stock number 8087872
Product description TE Connectivity Adhesive Lined Halogen Free Heat Shrink Tubing, Black 160mm Sleeve Dia. x 1.2m Length 4:1 Ratio, RHW
Manufacturer / Brand TE Connectivity
Manufacturer part number RHW-160/50-1200/ADH-0

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 22, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

RHW Heavy Wall Heatshrink Tubing

This is a rugged heavy wall RHW tubing designed specifically for insulation, protection and sealing electrical connections and joints in low voltage cables. Whenever maximum mechanical protection is required in an electrical insulation system RHW is the ideal choice.

Withstands mechanical abuse
Impact and abrasion resistance
High level strain relief when installed on splices and joints
Chemical, moisture and oil resistant
Complete moisture proof seal preventing corrosion
Adhesive liner formulated uniquely to seal to common insulation materials for example PVC, Neoprene
Can be easily installed using a torch or heat gun
High shrink ratio
Halogen Free
UV Resistant
RoHS Compliant

Applications:

Power distribution
Buses and trucks
Heavy equipment
Locomotives and rail cars
Shipyards
Underground wells


Specifications

Attribute Value
Brand TE Connectivity
Sleeve Diameter 160 mm
Shrunk Diameter 50 mm
Colour Black
Sleeve Type Heat Shrink
Adhesive Lined Yes
Shrink Ratio 4:1
Sleeve Length 1.2 m
Material Polyolefin
Flame Retardant No
Halogen Free Yes
Series RHW
Standards Met UL
Checking stock...
IDR
1,431,748.50
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,431,748.50
*price per unit indicative
"TE Connectivity Adhesive Lined Halogen Free Heat Shrink Tubing, Black 160mm Sleeve Dia. x 1.2m Length 4:1 Ratio, RHW" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products