Phoenix Contact, 24V dc Coil Non-Latching Relay DPDT, 10mA Switching Current DIN Rail, 2 Pole, 2903334

RS Stock No.:
7943721
Mfr. Prt No.:
2903334
Brand:
Phoenix Contact

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7943721
Product description Phoenix Contact, 24V dc Coil Non-Latching Relay DPDT, 10mA Switching Current DIN Rail, 2 Pole, 2903334
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2903334
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
RS stock number 7943721
Product description Phoenix Contact, 24V dc Coil Non-Latching Relay DPDT, 10mA Switching Current DIN Rail, 2 Pole, 2903334
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2903334

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Phoenix Contact RIF1 Power Relay Module

A professional range of DIN rail mounting, power relays from Phoenix Contact that come with a base, suppressor and retaining bracket that benefits from a universal plug in design.

Features and Benefits

• Easy wiring due to push in connection technology
• Easy handling and extension of range
• Push-in connection
• AC and DC versions
• 1 and 2 contact options
• Yellow LED indicator
• Varistor or damping diode protective circuit
• DPDT and SPDT available


Specifications

Attribute Value
Brand Phoenix Contact
Height 93 mm
Coil Power 400 mW
Coil Resistance 1.44 kΩ
Switching Current 10 mA
Number of Coils Single
Length 16 mm
Maximum Switching Power AC 2 kVA
Contact Configuration DPDT
Terminal Type Plug In
Series RIF-1-RPT-LDP-24DC/2X21
Number of Poles 2
Maximum Switching Voltage DC 250 V dc
Coil Voltage 24 V dc
Maximum Switching Current AC 25 A
Mounting Type DIN Rail
Maximum Switching Power DC 192 W
Depth 75 mm
Maximum Switching Voltage AC 250 V ac
Checking stock...
IDR
154,817.64
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1154,817.64
*price per unit indicative
"Phoenix Contact, 24V dc Coil Non-Latching Relay DPDT, 10mA Switching Current DIN Rail, 2 Pole, 2903334" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products