Binder Right Angle Female M8 to Free End Sensor Actuator Cable, 3 Core, PUR, 2m

RS Stock No.:
2915780
Mfr. Prt No.:
79 3408 52 03
Brand:
Binder
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
RS stock number 2915780
Product description Binder Right Angle Female M8 to Free End Sensor Actuator Cable, 3 Core, PUR, 2m
Manufacturer / Brand Binder
Manufacturer part number 79 3408 52 03

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 29, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details


Specifications

Attribute Value
Brand Binder
Connector A M8
Connector B Free End
Connector A Gender Female
Number of Cores 3
Cross Sectional Area 0.25 mm²
Connector A Orientation Right Angle
Sheath Colour Black
Connector A Number of Contacts 3
Coding A
Sheath Material PUR
Shielding Unshielded
Length 2 m
Connector A Housing Gender Female
American Wire Gauge 24 AWG
Checking stock...
IDR
166,670.21
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1166,670.21
*price per unit indicative
"Binder Right Angle Female M8 to Free End Sensor Actuator Cable, 3 Core, PUR, 2m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products