TE Connectivity, PLASTI-GRIP Insulated Crimp Ring Terminal, M4 Stud Size, 0.26mm² to 1.65mm² Wire Size, Red

RS Stock No.:
0841968
Mfr. Prt No.:
34148
Brand:
TE Connectivity

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0841968
Product description TE Connectivity, PLASTI-GRIP Insulated Crimp Ring Terminal, M4 Stud Size, 0.26mm² to 1.65mm² Wire Size, Red
Manufacturer / Brand TE Connectivity
Manufacturer part number 34148
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
RS stock number 0841968
Product description TE Connectivity, PLASTI-GRIP Insulated Crimp Ring Terminal, M4 Stud Size, 0.26mm² to 1.65mm² Wire Size, Red
Manufacturer / Brand TE Connectivity
Manufacturer part number 34148

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 21, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TE Connectivity Plasti-Grip Terminals

TE Connectivity PLASTI-GRIP Ring Tongue Wire Crimp Terminals

PLASTI-GRIP closed barrel ring tongue wire crimp terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP closed barrel ring tongue crimp terminals is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funneled entry on the wire barrel enables the stripped wire to be inserted more easily.

Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²


Specifications

Attribute Value
Brand TE Connectivity
Series PLASTI-GRIP
Insulation Insulated
Maximum Wire Size mm² 1.65 mm²
Minimum Wire Size mm² 0.26 mm²
Colour Red
Minimum Wire Size AWG 22 AWG
Maximum Wire Size AWG 16 AWG
Inner Ring Diameter 4.17 mm
Outer Ring Diameter 7.92 mm
Stud Size M4
Contact Plating Tin
Insulation Material Vinyl
Contact Material Copper
Overall Length 21.74 mm
Checking stock...
IDR
384,631.63
Out of stock
Price Pack (1 Pack of 100)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1384,631.633,846.32
*price per unit indicative
"TE Connectivity, PLASTI-GRIP Insulated Crimp Ring Terminal, M4 Stud Size, 0.26mm² to 1.65mm² Wire Size, Red" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda