TE Connectivity, PIDG Insulated Ring Terminal, M4 (#8) Stud Size, 1mm² to 2.6mm² Wire Size, Natural
- RS Stock No.:
- 7313182
- Mfr. Prt No.:
- 53417-1
- Brand:
- TE Connectivity
Technical Reference
Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 7313182 |
Product description | TE Connectivity, PIDG Insulated Ring Terminal, M4 (#8) Stud Size, 1mm² to 2.6mm² Wire Size, Natural |
Manufacturer / Brand | TE Connectivity |
Manufacturer part number | 53417-1 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 16, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
TE Connectivity PIDG Terminals
TE Connectivity PIDG Radiation Resistant Ring Tongue Crimp Terminals
PIDG radiation resistant ring tongue crimp terminals made from high conductivity bright tin-plated copper with a precision-formed metal wire barrel containing serrations which provide maximum contact and tensile strength after crimping. This barrel is enclosed in a copper sleeve and the whole is encased in a PVF2 colour coded insulation sleeve.
Specifications
Attribute | Value |
Brand | TE Connectivity |
Series | PIDG |
Insulation | Insulated |
Minimum Wire Size mm² | 1 mm² |
Maximum Wire Size mm² | 2.6 mm² |
Colour | Natural |
Minimum Wire Size AWG | 16 AWG |
Maximum Wire Size AWG | 14 AWG |
Inner Ring Diameter | 0.171 in |
Outer Ring Diameter | 0.312 in |
Stud Size | M4 (#8) |
Contact Plating | Tin |
Thickness | 0.031 in |
Insulation Material | PVDF |
Contact Material | Copper |
Overall Length | 0.844 in |