Bahco Steel Grey Slogging Spanner, 30 mm

RS Stock No.:
7178093
Mfr. Prt No.:
7444SG-M-30
Brand:
Bahco
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
RS stock number 7178093
Product description Bahco Steel Grey Slogging Spanner, 30 mm
Manufacturer / Brand Bahco
Manufacturer part number 7444SG-M-30

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 20, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

A high quality, professional range of spanners and wrenches for use in heavy industry applications in areas such as oil rigs, ship yards and the rail industry.

Sledge Hammer Ring Spanner (7444SG)

Short profiled handle with heavy duty striking end. For heavy industrial applications and ideal for work in areas such as shipyards and the rail industry.

Ring ended
Forged Steel construction
Steel grey finish


Specifications

Attribute Value
Brand Bahco
Double Ended No
Imperial or Metric Metric
Size 30 mm
Metric Size 30 mm
Spanner Type Slogging Spanner
Finish Steel Grey
Material Steel
Overall Length 190 mm
Checking stock...
IDR
1,061,906.36
IDR
1,002,853.29
Out of stock
Price EachYou save IDR 59,053.07 (5.6%)
Unit(s)Per Unit(IDR)
11,002,853.29
*price per unit indicative
"Bahco Steel Grey Slogging Spanner, 30 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda