HellermannTyton RiteOn Self Laminating Cable Marker Kit, White, 6.1 → 12.1mm Dia. Range

RS Stock No.:
5145647
Mfr. Prt No.:
550-14010 SPRO200-1401-WH-1401-CL/WH
Brand:
HellermannTyton

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5145647
Product description HellermannTyton RiteOn Self Laminating Cable Marker Kit, White, 6.1 → 12.1mm Dia. Range
Manufacturer / Brand HellermannTyton
Manufacturer part number 550-14010 SPRO200-1401-WH-1401-CL/WH
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
RS stock number 5145647
Product description HellermannTyton RiteOn Self Laminating Cable Marker Kit, White, 6.1 → 12.1mm Dia. Range
Manufacturer / Brand HellermannTyton
Manufacturer part number 550-14010 SPRO200-1401-WH-1401-CL/WH

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 18, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Markers

RiteOn Cable Marker Starter Pack

The HellermannTyton RiteOn Marker starter kit contains a reel of self-laminating labels in a reusable high-impact plastic dispenser that resists oils and grease, and includes a pen. The dispenser can be held easily in palm of hand to provide flat writing surface. The flexible vinyl film labels dispense automatically when liner is pulled from front of unit, simply tear excess liner off over the edge guide at front of unit. The clear tail seals legend under clear vinyl. Ideal for low volume maintenance and repair work.

Strips for wires, cables and tubes.
Labels for components, drawers, boxes etc.
Label strips and labels are easily removed from the card and placed on any dry surface without touching the adhesive.

Features and Benefits:

• Kit includes a plastic dispenser that is resistant to oil and grease, a roll of markers and a fast-drying marker pen
• Easy to write on and dispense labels
• Palm sized hand held self-laminating label dispenser
• Wide range of wire diameters covered as standard
• Clear section overlaps marker making it easy to read and clean
• Marker dispenses automatically when liner is pulled from the unit
• Label refills, replacement marker pens and dispensers are available

Frequently asked questions:

How do you use cable markers?
Specifically designed for identifying cables, cable markers are essential in conduit and bundles. They not only assist engineers and technicians with identifying wires or cables, but they also assist with health, safety and effective maintenance.

How you use a cable marker can vary, as their method of application can differ. Adhesive and self-laminating are generally used for terminated wires, they wrap around the wire with a clear protective layer. Clip and slide on labelling are generally colour coded or pre-printed with letters, numbers and symbols. The single characters can also be combined to create a legend. Some are straight, some are chevron shaped. Whilst slide on markers need to be applied pre-termination, clip-on can be applied after termination. Heat shrink, shrunk to fit the cable are flexible, durable and do not fall off. Tie on tags or markers can generally be used on larger bundles.
RS offers a large range of cable ties, markers, labels and kits.


Specifications

Attribute Value
Brand HellermannTyton
Affixing Method Self Laminating
Series RiteOn
Marker Colours White
Cable Diameter Range 6.1 → 12.1 mm
Minimum Cable Diameter 6.1 mm
Colour White
Resistant To Fluids
Kit or Accessory Type Write-On Label Dispenser
Quantity 150
Kit Includes 1 x R202 Reel of 150 Self Labels, 1 x RiteOn Dispenser
Printable No
Maximum Cable Diameter 12.1 mm
Material Vinyl
Checking stock...
IDR
539,449.27
Out of stock
Price Kit
Unit(s)Per Unit(IDR)
1539,449.27
*price per unit indicative
"HellermannTyton RiteOn Self Laminating Cable Marker Kit, White, 6.1 → 12.1mm Dia. Range" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products