UNIVERSAL LIGHT W/ UL

RS Stock No.:
8604467
Mfr. Prt No.:
4155510
Brand:
Rittal

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8604467
Product description UNIVERSAL LIGHT W/ UL
Manufacturer / Brand Rittal
Manufacturer part number 4155510
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
RS stock number 8604467
Product description UNIVERSAL LIGHT W/ UL
Manufacturer / Brand Rittal
Manufacturer part number 4155510

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 8, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Rittal Universal Light

Universal light with integral motion detector from Rittal.

Power Consumption: 18W
Integral motion detector


Specifications

Attribute Value
Brand Rittal
Depth 55 mm
Width 95 mm
Lamp Supplied Yes
Wattage 18 W
Model 4155.510
Voltage Rating 240 V
Type Motion Sensor
Cabinet Lighting Type Universal Light
Light Colour White
Series SZ
Length 345 mm
Lamp Type Fluorescent
Diffuser Finish Clear
Checking stock...
IDR
9,581,072.16
Out of stock
Price Each
Unit(s)Per Unit(IDR)
19,581,072.16
*price per unit indicative
"UNIVERSAL LIGHT W/ UL" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda