Bahco Plier Type Rivet Tool

RS Stock No.:
8766531
Mfr. Prt No.:
2681
Brand:
Bahco
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
RS stock number 8766531
Product description Bahco Plier Type Rivet Tool
Manufacturer / Brand Bahco
Manufacturer part number 2681

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Bahco Swivel Head Rivet Tool

Bahcos professional hand riveter with 2.4 to 4.8mm capacity can be used with multiple materials and features moulded grips to help transmit power while remaining comfortable over prolonged periods of use.

Swivel head rivet tool
Head swivels 360 degrees to rivet at any angle
Will fasten metal, leather, canvas, and vinyl, using 2.4, 3.2, 4.0 or 4.8 mm rivets
3-interchangeable nose pieces which can be stored in the handle


Specifications

Attribute Value
Brand Bahco
Riveting Tool Type Plier Type
Rivet Size Minimum 2.4 mm
Rivet Size Maximum 4.8 mm
Checking stock...
IDR
1,042,816.38
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,042,816.38
*price per unit indicative
"Bahco Plier Type Rivet Tool" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda