Bahco Plier Type Rivet Tool
- RS Stock No.:
- 8766531
- Mfr. Prt No.:
- 2681
- Brand:
- Bahco

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8766531 |
Product description | Bahco Plier Type Rivet Tool |
Manufacturer / Brand | Bahco |
Manufacturer part number | 2681 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | May 19, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Bahco Swivel Head Rivet Tool
Bahcos professional hand riveter with 2.4 to 4.8mm capacity can be used with multiple materials and features moulded grips to help transmit power while remaining comfortable over prolonged periods of use.
Swivel head rivet tool
Head swivels 360 degrees to rivet at any angle
Will fasten metal, leather, canvas, and vinyl, using 2.4, 3.2, 4.0 or 4.8 mm rivets
3-interchangeable nose pieces which can be stored in the handle
Specifications
Attribute | Value |
Brand | Bahco |
Riveting Tool Type | Plier Type |
Rivet Size Minimum | 2.4 mm |
Rivet Size Maximum | 4.8 mm |