Amphenol RJF MIL-DTL-26482 Female Field RJ45 Connector IP67 Rated, with Black Finish, Metal

RS Stock No.:
4481734
Mfr. Prt No.:
RJF C 7B
Brand:
Amphenol Socapex
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
RS stock number 4481734
Product description Amphenol RJF MIL-DTL-26482 Female Field RJ45 Connector IP67 Rated, with Black Finish, Metal
Manufacturer / Brand Amphenol Socapex
Manufacturer part number RJF C 7B

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 10, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Amphenol RJF RJ45 Ethernet Receptacles

RJ Field series RJ45 receptacles that allow ethernet Cat 5e connection for10 BaseT or 100 BaseTX networks to be used in harsh environments. These RJF ethernet receptacles are IP67 sealed, shock, vibration and traction resistant, have 4 positon mechanical coding/polarization and are connected to an RJ Field plug using a MIL-C-26482 type bayonet coupling mechanism. No field cabling tools are required.

The female RJ45 is soldered on to a PCB allowing for connection to various back terminations with either another female RJ45, an RJ45 cordset or an IDC module. A patented RJStop® system allows a standard RJ45 cordset to be used. These RJ Field receptacles have a metal shell with a black coated cadmium plating.

Note

For suitable patch leads see Stock No. 185-9617 (typical of range)

Applications:

• Robotics
• Industrial process control
• CNC machines
• Motion control
• Data acquisition in harsh environments

Amphenol RJF series RJ45 range includes the following:

• Stock number 447-9999 is an RJ Field receptacle with a square flange with 4 mounting holes
• Stock number 448-1699 is a jam nut receptacle
• Stock number 448-1728 is a metallic dust cap for use with the square flange metallic receptacle
• Stock number 448-1734 is a metallic dust cap for use with the jam nut receptacle.
• A panel gasket is also available for the square flange receptacle, see stock number 448-1740


Specifications

Attribute Value
Brand Amphenol Socapex
Gender Female
Military Standard MIL-DTL-26482
Series RJF
IP Rating IP67
Material Metal
Finish Black
Colour Black
Checking stock...
IDR
656,716.29
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1656,716.29
*price per unit indicative
"Amphenol RJF MIL-DTL-26482 Female Field RJ45 Connector IP67 Rated, with Black Finish, Metal" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda