RS PRO Cat5 Ethernet Cable, RJ45 to RJ45, F/UTP Shield, Grey PVC Sheath, 5m, Terminated
- RS Stock No.:
- 3336598
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
RS stock number | 3336598 |
Product description | RS PRO Cat5 Ethernet Cable, RJ45 to RJ45, F/UTP Shield, Grey PVC Sheath, 5m, Terminated |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 8, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
F/UTP Cat5 Ethernet Cable Assembly
UTP and FTP Cat5 RJ45 patch cables are RJ45 100 ohm twisted pair patch cables, they can be used for IT connections and category 5 networks. These moulded cables provide greater reliability than standard non-moulded cables.
Specifications
Attribute | Value |
Brand | RS PRO |
LAN Category | Cat5 |
Outer Sheath Material | PVC |
Terminated/Unterminated | Terminated |
Connector A | RJ45 |
Length | 5 m |
Connector A Gender | Male |
Connector Type | Male RJ45/Male RJ45 |
Connector B | RJ45 |
Shield Type | F/UTP |
Connector B Gender | Male |
Sheath Colour | Grey |
Wiring Configuration | Straight Through |