Neutrik, EtherCon Female Cat5e RJ45 Connector

RS Stock No.:
4509062
Mfr. Prt No.:
NE8FDV-YK
Brand:
Neutrik

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4509062
Product description Neutrik, EtherCon Female Cat5e RJ45 Connector
Manufacturer / Brand Neutrik
Manufacturer part number NE8FDV-YK
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
RS stock number 4509062
Product description Neutrik, EtherCon Female Cat5e RJ45 Connector
Manufacturer / Brand Neutrik
Manufacturer part number NE8FDV-YK

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 21, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

EtherCon® RJ 45 Connectivity

From Neutrik, these EtherCon RJ45 connectors have a plug housed in a diecast shell that interlocks with corresponding receptacles in much the same way as typical XLR connector would. It ensures that EtherCon RJ45 plugs and sockets can form a robust and secure mating not always afforded by typical RJ45 connections. All models are highly reliable and excellent quality.

Features & Benefits

All comply with Category 5 (Cat 5e for IDC versions), and are compatible for use with 10 Base-T and 100 BaseTX systems
The 'FDV' version uses similar front flange as the Neutrik unified XLR connector
Maximum cable O.D. is 6 mm for cable shell connector
Cable mount shell is ideal for retrospectively ruggedising existing non-booted RJ45 leads
Frequency Bandwidth: 1 MHz to 100 MHz
Rated Current: 1.5A
Dielectric Strength: 1kVac
Contact Resistance: <10 mΩ
Insulation Resistance: >500 mΩ
Temperature Range: -30° to + 80°C
Expected Mechanical Life: >1000 cycles

Tooling

For suitable chassis/panel hole cutters see stock nos. 600-105 and 543-585


Specifications

Attribute Value
Brand Neutrik
Ethernet Connector Type RJ45 Connector
Gender Female
LAN Category Cat5e
Number of Ports 1
Mounting Type Cable Mount
Number of Ways 8
Connector Type RJ45
Orientation Straight
Length 26 mm
Series EtherCon
Contact Material Bronze
Contact Plating Gold over Nickel
Checking stock...
IDR
130,273.38
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1130,273.38
*price per unit indicative
"Neutrik, EtherCon Female Cat5e RJ45 Connector" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda