Phoenix Contact, VS-08 Male Cat6 RJ45 Connector

RS Stock No.:
9210111
Mfr. Prt No.:
1404388
Brand:
Phoenix Contact

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9210111
Product description Phoenix Contact, VS-08 Male Cat6 RJ45 Connector
Manufacturer / Brand Phoenix Contact
Manufacturer part number 1404388
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
RS stock number 9210111
Product description Phoenix Contact, VS-08 Male Cat6 RJ45 Connector
Manufacturer / Brand Phoenix Contact
Manufacturer part number 1404388

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 27, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

RJ45 Cat6a Cat6 and Cat5e Male Inserts

From Phoenix Contact, a series of professional grade RJ45 male inserts. The RJ connectors have IDC crimp contact terminations. Part numbers 921-0111 and 921-0130 have gold plated phosphor bronze contacts. Part number 921-0164 has copper alloy contacts with gold over nickel plating. All connectors in this range are shielded and are complete with strain relief for secure wiring.
Part number 921-0111 Cat6
Part number 921-0130 Cat6a
Part number 921-0164 Cat5e


Specifications

Attribute Value
Brand Phoenix Contact
Ethernet Connector Type RJ45 Connector
Gender Male
LAN Category Cat6
Mounting Type Cable Mount
Number of Ways 8
Connector Type RJ45
Shield Type Shielded
Orientation Straight
IP Rating IP20
Length 30.2 mm
Width 11.7 mm
Depth 12.9 mm
Series VS-08
Contact Material Phosphor Bronze
Contact Plating Gold
Checking stock...
IDR
144,223.75
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1144,223.75
*price per unit indicative
"Phoenix Contact, VS-08 Male Cat6 RJ45 Connector" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda