RS PRO Male RJ45 Connector

RS Stock No.:
1116738
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1116738
Product description RS PRO Male RJ45 Connector
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
RS stock number 1116738
Product description RS PRO Male RJ45 Connector
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date May 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS Pro Waterproof RJ45 Shielded Field Installable Plugs

From the trusted RS Pro brand, a range of superior quality waterproof field installable connectors. The shielded RJ45 plugs are housed in ruggedised plastic or metal housings which provide protection in the most demanding environments. Simple screw connection eliminates the need for any specialised tooling making them ideal for harsh environment applications.
Part number 111-6738 – plastic IP67
Part number 111-6742 – metal IP68
Part number 111-6743 – full metal IP68

Features and Benefits

IP67/68 rating
Temperature range -40°C to +80°C
No specialised tooling
Easy screw connection, saves time

Applications

Wireless outdoor AP
Outdoor LED and display lighting
Marine
Machine automation
Military


Specifications

Attribute Value
Brand RS PRO
Number of Ports 1
Series Ethernet
Length 50 mm
Orientation Straight
IP Rating IP67
Series Number GT125360
Width 25.4 mm
Contact Plating Gold
Shield Type Shielded
Ethernet Connector Type RJ45 Connector
Contact Material Copper Alloy
Gender Male
Mounting Type Cable Mount
Checking stock...
IDR
264,113.02
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1264,113.02
*price per unit indicative
"RS PRO Male RJ45 Connector" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda