Amphenol Socapex Male Cat5e RJ45 Connector

RS Stock No.:
5369663
Mfr. Prt No.:
RJF 6M G
Brand:
Amphenol Socapex

Technical Reference

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 5369663
Product description Amphenol Socapex Male Cat5e RJ45 Connector
Manufacturer / Brand Amphenol Socapex
Manufacturer part number RJF 6M G

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 30, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

RJ Field Series Plug & Socket Assemblies

Mechanical coding/polarization (4 positions)
The plug connects into a receptacle using a fast turn bayonet coupling mechanism (MIL-C26482 type)
IP67 rating
Resistance to salt spray: Nickel plating 48h, Black coating > 96h, Olive Drab Cadmium > 500h


Specifications

Attribute Value
Brand Amphenol Socapex
Ethernet Connector Type RJ45 Connector
Gender Male
LAN Category Cat5e
Mounting Type Cable Mount
Shield Type Shielded
Orientation Straight
Length 57.8 mm
Depth 34.9 mm
Checking stock...
IDR
687,868.62
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1687,868.62
*price per unit indicative
"Amphenol Socapex Male Cat5e RJ45 Connector" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda