Molex Male Cat5e, Cat6a RJ45 Connector
- RS Stock No.:
- 1348796
- Mfr. Prt No.:
- 130047-8010
- Brand:
- Molex

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 1348796 |
Product description | Molex Male Cat5e, Cat6a RJ45 Connector |
Manufacturer / Brand | Molex |
Manufacturer part number | 130047-8010 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1348796 |
Product description | Molex Male Cat5e, Cat6a RJ45 Connector |
Manufacturer / Brand | Molex |
Manufacturer part number | 130047-8010 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 15, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Data plugs commonly used in networking and communication applications. Plugs conform to the FCC68 specification and are generally defined by WECO+ or RJ numbers. Each plug type is clearly identified by the number of contact positions followed by the number of contacts. By example a 6//4 plug has 6 contact positions with 4 contacts loaded. MMJ (Modular Modified Jack) and keyed versions are also available.
Brad® RJ45 Field Attachable Shielded Plugs
From Molex, a range of Cat6a RJ45 field attachable shielded connectors. These IP20 RJ45 plugs are best suited for harsh environment and high vibration applications. With gold plated brass contacts in a robust diecast zinc housing, these male Cat6a connectors provide an excellent solution to the most demanding systems. The straight and right angled field attachable connectors, terminated by IDC method and feature a push to lock coupling mechanism ensuring a secure mating connection. Delivering speeds of 500 MHz for 10 Gbit Ethernet this range of RJ45 plugs are a must for the latest industry designs. All models are highly reliable and excellent quality.
Illustrations are of typical RJ plugs. The line drawings show typical configurations.
RJ Plugs
Features & Benefits
Fully shielded
IDC Connection
IP20 rated
Cat6a performance
Push to lock coupling
10 Gbit Ethernet
Applications
GPS
Telematics
Mobile data
Railway data networks
Food and beverage production
High-speed video communication
Specifications
Attribute | Value |
Brand | Molex |
Width | 6.6 mm |
Depth | 52.2 mm |
Connector Type | RJ45 Field Attachable IDC Connector |
Number of Ways | 8P8C |
Contact Plating | Gold over Nickel |
LAN Category | Cat5e, Cat6a |
Length | 13.8 mm |
Orientation | Straight |
Shield Type | Shielded |
IP Rating | IP20, IP67 |
Ethernet Connector Type | RJ45 Connector |
Contact Material | Phosphor Bronze |
Series Number | 130047 |
Gender | Male |
Mounting Type | Cable Mount |